There are no models available for this part yet.
Overview of CBP-1170C+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170CT#30PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170CT#06PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for CBP-1170C+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-CBP-1170C+-ND
|
DigiKey | RF FILTER BAND PASS 4MHZ 13SMD Min Qty: 1 Lead time: 11 Weeks Container: Strip |
2 In Stock |
|
$42.1124 / $45.4600 | Buy Now | |
DISTI #
139-CBP-1170C+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 5 |
|
$40.4300 / $45.4600 | Buy Now |
CAD Models for CBP-1170C+ by Mini-Circuits
Part Data Attributes for CBP-1170C+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Average Input Power
|
5 W
|
Center or Cutoff Frequency (fo/fc)
|
1170 MHz
|
Filter Type
|
BAND PASS FILTER
|
Height
|
5.33 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
2 dB
|
Length
|
19.05 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Sections-Max
|
1
|
Number of Sections-Min
|
1
|
Number of Terminals
|
13
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Package Material
|
CERAMIC
|
VSWR
|
1.4
|
Width
|
19.05 mm
|