CBP-1183A+
Mini-Circuits
Description: Band Pass Filter,

Overview of CBP-1183A+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for CBP-1183A+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-CBP-1183A+-ND
DigiKey CERAMIC RESONATOR BPF Min Qty: 1 Lead time: 11 Weeks Container: Strip Temporarily Out of Stock
  • 1 $98.5900
  • 10 $94.0320
  • 25 $92.5204
  • 50 $90.9964
  • 100 $90.1125
$90.1125 / $98.5900 Buy Now
DISTI # 139-CBP-1183A+
Mouser Electronics Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant 0
  • 1 $98.5900
  • 10 $94.0300
  • 25 $92.5200
  • 50 $91.0000
$91.0000 / $98.5900 Order Now

CAD Models for CBP-1183A+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBP-1183A+ by Mini-Circuits

CBP-1183A+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Average Input Power
10 W
Center or Cutoff Frequency (fo/fc)
1183 MHz
Filter Type
CERAMIC BPF
Height
5.72 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
4 dB
Length
26.24 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
VSWR
2.3
Width
13.97 mm
Want to compare parts?
  1. CBP-1183A+
    Mini-Circuits
    Band Pass Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBP-1183A+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBP-1183A+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of CBP-1183A+ would you like to use for your alert(s)?
  • Please alert me when CBP-1183A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBP-1183A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBP-1183A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBP-1183A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBP-1183A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBP-1183A+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: