-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 892.5MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, CASE MP1766, 13 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CBP-893C+-ND
|
DigiKey | RF FILT BAND PASS 892.5MHZ 13SMD Min Qty: 1 Lead time: 11 Weeks Container: Strip |
11 In Stock |
|
$42.1125 / $51.0400 | Buy Now |
DISTI #
139-CBP-893C+
|
Mouser Electronics | Signal Conditioning Ceramic Resonator Band Pass Filter RoHS: Compliant | 3 |
|
$41.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBP-893C+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CBP-893C+
Mini-Circuits
Band Pass Filter, 892.5MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, CASE MP1766, 13 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 892.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR | 1.3 | |
Width | 19.05 mm |