Part Details for CBPFS-1880 by Crystek Corporation
Overview of CBPFS-1880 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1880A | Analog Devices | LTC2874 Demo Board - Quad IO-L | |
LT1880CS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec | |
LT1880IS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec |
Price & Stock for CBPFS-1880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1443-ND
|
DigiKey | FILTER SAW 1.88GHZ INLINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$32.4000 / $36.7200 | Buy Now |
DISTI #
549-CBPFS-1880
|
Mouser Electronics | Signal Conditioning 1880.0MHz BW 60MHz -40C +85C RoHS: Compliant | 0 |
|
$32.9000 / $47.7000 | Order Now |