-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1008
|
Newark | Rf Capacitor, 1.2Pf, 50V, 125Deg C, 0402, Capacitance:1.2Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Automotive Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kemet CBR04C129B5GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9980 |
|
$0.0180 | Buy Now |
DISTI #
52AK8071
|
Newark | Cbr 0402 1.2Pf 50Vdc 0.10 Pf Rohs Compliant: Yes |Kemet CBR04C129B5GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
54AK5382
|
Newark | Rf Capacitor, 1.2Pf, 50V, 125Deg C, 0402 Rohs Compliant: Yes |Kemet CBR04C129B5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0980 | Buy Now |
DISTI #
399-CBR04C129B5GACAUTOCT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16581 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
80-CBR04C129B5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0.10pF 0402 AEC-Q200 RoHS: Compliant | 17809 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
V72:2272_26990607
|
Arrow Electronics | Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 Container: Cut Strips | Americas - 8080 |
|
$0.0196 / $0.0962 | Buy Now |
DISTI #
63397781
|
Verical | Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2229 | Americas - 8080 |
|
$0.0196 / $0.0224 | Buy Now |
DISTI #
4062359
|
element14 Asia-Pacific | RF CAPACITOR, 1.2PF, 50V, 125DEG C, 0402 RoHS: Compliant Min Qty: 10 Container: Each | 8940 |
|
$0.0244 / $0.0694 | Buy Now |
DISTI #
4128421
|
element14 Asia-Pacific | RF CAPACITOR, 1.2PF, 50V, 125DEG C, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9980 |
|
$0.0318 / $0.1692 | Buy Now |
DISTI #
4128421
|
Farnell | RF CAPACITOR, 1.2PF, 50V, 125DEG C, 0402 RoHS: Compliant Min Qty: 1 Lead time: 74 Weeks, 4 Days Container: Cut Tape | 9980 |
|
$0.0727 / $0.1771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C129B5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C129B5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C129B5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C129B5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CBR04C129B5GACAUTO vs 500R07S1R2BG4Y |
500R07S1R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CBR04C129B5GACAUTO vs 500R07S1R2BT4Y |
500R07S1R2BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR04C129B5GACAUTO vs 500R07S1R2BG4W |
500R07S1R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CBR04C129B5GACAUTO vs 500R07S1R2BT4Y |
GRM615C0G1R2B50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C129B5GACAUTO vs GRM615C0G1R2B50 |
0402N1R2B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CBR04C129B5GACAUTO vs 0402N1R2B500LG |
C0402HQN500-1R2BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR04C129B5GACAUTO vs C0402HQN500-1R2BGE |
MT15N1R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C129B5GACAUTO vs MT15N1R2B500CG |
500R07S1R2BT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CBR04C129B5GACAUTO vs 500R07S1R2BT4S |
SH15N1R2B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C129B5GACAUTO vs SH15N1R2B500CT |