-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1074
|
Newark | Rf Capacitor, 4.7Pf, 50V, 125Deg C, 0603, Capacitance:4.7Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Automotive Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kemet CBR06C479B5GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.0320 | Buy Now |
DISTI #
54AK5421
|
Newark | Rf Capacitor, 4.7Pf, 50V, 125Deg C, 0603 Rohs Compliant: Yes |Kemet CBR06C479B5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2940 |
|
$0.1050 / $0.2900 | Buy Now |
DISTI #
52AK8137
|
Newark | Cbr 0603 4.7Pf 50Vdc 0.10 Pf Rohs Compliant: Yes |Kemet CBR06C479B5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0690 | Buy Now |
DISTI #
399-CBR06C479B5GACAUTOCT-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2336 In Stock |
|
$0.0361 / $0.2400 | Buy Now |
DISTI #
80-CBR06C479B5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0.10pF 0603 AEC-Q200 RoHS: Compliant | 5830 |
|
$0.0360 / $0.2400 | Buy Now |
DISTI #
V72:2272_26990657
|
Arrow Electronics | Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0603 125°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2211 Container: Cut Strips | Americas - 3296 |
|
$0.0346 / $0.1488 | Buy Now |
DISTI #
63397803
|
Verical | Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0603 125°C Automotive AEC-Q200 T/R Min Qty: 171 Package Multiple: 1 Date Code: 2211 | Americas - 3296 |
|
$0.0346 / $0.0394 | Buy Now |
DISTI #
4134475
|
element14 Asia-Pacific | RF CAPACITOR, 4.7PF, 50V, 125DEG C, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3750 |
|
$0.0538 / $0.2427 | Buy Now |
DISTI #
4062415
|
element14 Asia-Pacific | RF CAPACITOR, 4.7PF, 50V, 125DEG C, 0603 RoHS: Compliant Min Qty: 10 Container: Each | 3090 |
|
$0.0435 / $0.1099 | Buy Now |
DISTI #
4134475
|
Farnell | RF CAPACITOR, 4.7PF, 50V, 125DEG C, 0603 RoHS: Compliant Min Qty: 1 Lead time: 74 Weeks, 4 Days Container: Cut Tape | 3750 |
|
$0.0771 / $0.2561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C479B5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C479B5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C479B5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C479B5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A4R7BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CBR06C479B5GACAUTO vs VJ0603A4R7BXACW1BC |
C0603C0G500-4R7BN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR06C479B5GACAUTO vs C0603C0G500-4R7BN6D |
C0603C0G500-4R7BN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR06C479B5GACAUTO vs C0603C0G500-4R7BN6R |
RF18N4R7B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR06C479B5GACAUTO vs RF18N4R7B500CG |
MT18N4R7B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CBR06C479B5GACAUTO vs MT18N4R7B500CG |
MG18N4R7B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR06C479B5GACAUTO vs MG18N4R7B500CT |
SH18N4R7B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C479B5GACAUTO vs SH18N4R7B500CG |
C0603C0G500-4R7BN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR06C479B5GACAUTO vs C0603C0G500-4R7BN6P |
GUQ10CG4R7B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CBR06C479B5GACAUTO vs GUQ10CG4R7B50NTD |
SH18N4R7B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C479B5GACAUTO vs SH18N4R7B500CT |