CBRB010SC20P1R0-NH
Cvilux Corporation
Description: Board Connector,

Overview of CBRB010SC20P1R0-NH by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CBRB010SC20P1R0-NH by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CBRB010SC20P1R0-NH
Avnet Americas HF, 10P, H=3.0, W/O FIXED TABS, With PEGS, BLACK - Tape and Reel (Alt: CBRB010SC20P1R0-NH) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
  • 2,000 $0.6111
  • 4,000 $0.5772
  • 6,000 $0.5432
  • 10,000 $0.5092
  • 20,000 $0.4074
$0.4074 / $0.6111 Buy Now

CAD Models for CBRB010SC20P1R0-NH by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBRB010SC20P1R0-NH by Cvilux Corporation

CBRB010SC20P1R0-NH
Cvilux Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.189 inch
Body Depth
0.118 inch
Body Length
0.276 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
Insertion Force-Max
0.686 N
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.1 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Withdrawl Force-Min
0.196 N
Want to compare parts?
  1. CBRB010SC20P1R0-NH
    Cvilux Corporation
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBRB010SC20P1R0-NH by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBRB010SC20P1R0-NH by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CBRB010SC20P1R0-NH would you like to use for your alert(s)?
  • Please alert me when CBRB010SC20P1R0-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBRB010SC20P1R0-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBRB010SC20P1R0-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBRB010SC20P1R0-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBRB010SC20P1R0-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBRB010SC20P1R0-NH by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: