Part Details for CBS1002412-T by Cosel USA Inc
Overview of CBS1002412-T by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CBS1002412-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS1002412-T-ND
|
DigiKey | DC DC CONVERTER 12V 101W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$142.9300 | Buy Now |
DISTI #
436-CBS1002412-T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 12V 8.4A TH - HALF BRICK RoHS: Compliant | 4 |
|
$142.9300 | Buy Now |
DISTI #
70161318
|
RS | DC-DC Converter,12V,8.4A,18-36V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS1002412-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.5000 / $142.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.1900 | Buy Now |
DISTI #
000000000003611187
|
Sager | Isolated DC/DC Converters - Through Hole 100W 12V 8.4A TH - HALF BRICK Min Qty: 1 | 0 |
|
$121.6400 / $123.3100 | Buy Now |
Part Details for CBS1002412-T
CBS1002412-T CAD Models
CBS1002412-T Part Data Attributes
|
CBS1002412-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS1002412-T
Cosel USA Inc
DC-DC Regulated Power Supply Module, 100.8W
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |