Filter Your Search
1 - 1 of 1 results
|
CBS1002412-T
Cosel USA Inc
|
$134.8400 | Yes | End Of Life | 24 V | 12 V | 36 V | 18 V | 7.2 V | 13.2 V | 8.4 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | 100.8 W | R-XDMA-P9 | CE, TUV, UL | 100 °C | -40 °C | 260 | 15 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | COSEL CO LTD | PACKAGE-9 | unknown | Cosel |