There are no models available for this part yet.
Overview of CBSP-1 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBSP-1 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3018-ND
|
DigiKey | BRD SPT SNAP LOCK ACETAL 15.90MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
739 In Stock |
|
$0.4915 / $0.9800 | Buy Now | |
DISTI #
144-CBSP-1
|
Mouser Electronics | Standoffs & Spacers CB Spcr,Sprung,Nat,15.9MM Spc RoHS: Compliant | 0 |
|
$0.4900 / $0.8200 | Order Now | |
DISTI #
70906801
|
RS | Spacer, Sprung Spacer, Natural, 15.9mm | Essentra Components CBSP-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5650 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4210 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Two Prong - Locking Two Prong - Natural - Acetal - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.4135 / $0.6217 | Buy Now | ||
DISTI #
RICCBSP-1
|
DB Roberts | CB SpcrSprungNat15.9MM Spc CB Spcr Sprung Nat | 0 |
|
RFQ |