-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8379
|
Newark | Through Hole Carbon Composition Resistor, Cbt Series, 2.2 Kohm, 250 Mw, - 5%, 250 V Rohs Compliant: Yes |Neohm Te Connectivity CBT25J2K2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3400 |
|
$0.1470 / $0.7180 | Buy Now |
DISTI #
21R8105
|
Newark | Carbon Resistor Composition, 2.2Kohm, 250Mw, 5%, Resistance:2.2Kohm, Product Range:Cbt Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Type:Pulse Withstandingrohs Compliant: Yes |Neohm Te Connectivity CBT25J2K2 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | Carbon Composite Resistor - 2.2 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
1750 In Stock |
|
$0.1174 / $0.1828 | Buy Now |
DISTI #
2-1625875-2
|
Avnet Abacus | Res Carbon Composition 2.2K Ohm 5% 1/4W Conformal AXL Thru-Hole Ammo Pack (Alt: 2-1625875-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Carbon Composite Resistor - 2.2 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
1750 In Stock |
|
$0.1174 / $0.1828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT25J2K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT25J2K2
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | CBT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |