CBT25K15K
TE Connectivity
Description: RESISTOR, CARBON COMPOSITION, 0.25W, 10%, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CBT25K15K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CBT25K15K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBT25K15K by TE Connectivity

CBT25K15K
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.10.00.60
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
250 V
Want to compare parts?
  1. CBT25K15K
    TE Connectivity
    RESISTOR, CARBON COMPOSITION, 0.25W, 10%, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CBT25K15K

This table gives cross-reference parts and alternative options found for CBT25K15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT25K15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CB1531 RESISTOR, CARBON COMPOSITION, 0.25W, 10%, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED Rockwell Automation / Allen-Bradley CBT25K15K vs CB1531
RCR07G153KP Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED Rockwell Automation / Allen-Bradley CBT25K15K vs RCR07G153KP
RCR07G153KS Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED Rockwell Automation / Allen-Bradley CBT25K15K vs RCR07G153KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT25K15K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT25K15K by TE Connectivity

Select Manufacturer
Which Manufacturer of CBT25K15K would you like to use for your alert(s)?
  • Please alert me when CBT25K15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBT25K15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT25K15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBT25K15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT25K15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT25K15K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: