Logic
CBT3384DK,118
Description: CBT3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin

Overview of CBT3384DK,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for CBT3384DK,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CBT3384DK118-NXTR-ND
DigiKey IC BUS SWITCH 10BIT 24SSOP Min Qty: 1110 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 84600
In Stock
  • 1,110 $0.2700
$0.2700 Buy Now
Rochester Electronics CBT3384DK - Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 84600
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for CBT3384DK,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBT3384DK,118 by NXP Semiconductors

CBT3384DK,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Package Description
PLASTIC, QSOP-24
Pin Count
24
Manufacturer Package Code
SOT556-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.7 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CBT3384DK,118
    NXP Semiconductors
    CBT3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin
    VS

Alternate Parts for CBT3384DK,118

This table gives cross-reference parts and alternative options found for CBT3384DK,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3384DK,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3384CDBQR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85 Texas Instruments CBT3384DK,118 vs SN74CBT3384CDBQR
74CBTD3384CDBQRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments CBT3384DK,118 vs 74CBTD3384CDBQRG4
PI5C3384C2QE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CBT3384DK,118 vs PI5C3384C2QE
CYBUS3384QC Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CBT3384DK,118 vs CYBUS3384QC
PI5C3384QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Diodes Incorporated CBT3384DK,118 vs PI5C3384QE
PI5C3384AQE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Diodes Incorporated CBT3384DK,118 vs PI5C3384AQE
SN74CBT3384ADBQ CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments CBT3384DK,118 vs SN74CBT3384ADBQ
QS3L384Q Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Quality Semiconductor Inc CBT3384DK,118 vs QS3L384Q
SN74CBTD3384DBR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85 Texas Instruments CBT3384DK,118 vs SN74CBTD3384DBR
IDTQS3384QG8 Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc CBT3384DK,118 vs IDTQS3384QG8
Part Number Description Manufacturer Compare
CBTD3384PW,118 CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin Nexperia CBT3384DK,118 vs CBTD3384PW,118
IDTQS3384H Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, HQSOP-24 Integrated Device Technology Inc CBT3384DK,118 vs IDTQS3384H
SN74CBT3384CPWE4 CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments CBT3384DK,118 vs SN74CBT3384CPWE4
IDTQS3L384QG8 Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation CBT3384DK,118 vs IDTQS3L384QG8
HD74CBT3384AT Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 Hitachi Ltd CBT3384DK,118 vs HD74CBT3384AT
IDTQS3384PAG8 Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation CBT3384DK,118 vs IDTQS3384PAG8
935268324118 IC 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver NXP Semiconductors CBT3384DK,118 vs 935268324118
PI5C3384QX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CBT3384DK,118 vs PI5C3384QX
PI5C3384AQ Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CBT3384DK,118 vs PI5C3384AQ
IDTQS3384PAG Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation CBT3384DK,118 vs IDTQS3384PAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT3384DK,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT3384DK,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of CBT3384DK,118 would you like to use for your alert(s)?
  • Please alert me when CBT3384DK,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBT3384DK,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT3384DK,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBT3384DK,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT3384DK,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT3384DK,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: