CBT50J10K
TE Connectivity
Description: RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of CBT50J10K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CBT50J10K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 25M8412
Newark Carbon Resistor Composition, 10Kohm, 500Mw, 5%, Resistance:10Kohm, Product Range:Cbt Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Neohm Te Connectivity CBT50J10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 215
  • 1 $0.2240
  • 10 $0.2240
  • 25 $0.2240
  • 100 $0.2240
  • 500 $0.2050
  • 1,000 $0.1890
  • 2,500 $0.1890
  • 5,000 $0.1890
$0.1890 / $0.2240 Buy Now
DISTI # 22R0642
Newark Through Hole Carbon Composition Resistor, Cbt Series, 10 Kohm, 500 Mw, - 5%, 350 V |Neohm Te Connectivity CBT50J10K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2120
  • 5,000 $0.1990
$0.1990 / $0.2120 Buy Now
DISTI # 3-1625876-2
Avnet Abacus Res Carbon Composition 10K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1625876-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now

CAD Models for CBT50J10K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBT50J10K by TE Connectivity

CBT50J10K
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.60
Factory Lead Time
22 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Construction
Cylindrical
Lead Diameter
0.7 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.6 mm
Package Length
9.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON COMPOSITION
Temperature Coefficient
-600, 200 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CBT50J10K
    TE Connectivity
    RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for CBT50J10K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT50J10K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT50J10K by TE Connectivity

Select Manufacturer
Which Manufacturer of CBT50J10K would you like to use for your alert(s)?
  • Please alert me when CBT50J10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBT50J10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT50J10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBT50J10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT50J10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT50J10K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: