Part Details for CBT50J27R by TE Connectivity
Overview of CBT50J27R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT50J27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0396
|
Newark | Cbt 1/2 5% 27R |Neohm Te Connectivity CBT50J27R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2550 | Buy Now |
DISTI #
20R0434
|
Newark | Cbt 1/2 5% 27R |Neohm Te Connectivity CBT50J27R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2120 | Buy Now |
|
Onlinecomponents.com | Carbon Composite Resistor - 27 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
2000 Partner Stock |
|
$0.1568 / $0.2515 | Buy Now |
DISTI #
19485303
|
Verical | Res Carbon Composition 27 Ohm 5% 0.5W(1/2W) Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 260 Package Multiple: 1 | Americas - 2000 |
|
$0.2320 / $0.2410 | Buy Now |
DISTI #
TE Connectivity CBT50J27R
|
PEI Genesis | Fixed Resistor Carbon Composi | 4000 |
|
Buy Now | |
DISTI #
2-1625876-0
|
Avnet Abacus | Resistor Carbon Composition 27 Ohm 5% 1/2W Conformal Axial Ammo Pack (Alt: 2-1625876-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure3.60mm x 9.50mm Resistance27 Ohms Power Rating1/2W Tolerance5% | 4000 |
|
$0.2718 / $0.2820 | Buy Now |
|
Master Electronics | Carbon Composite Resistor - 27 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
2000 Partner Stock |
|
$0.1568 / $0.2515 | Buy Now |
Part Details for CBT50J27R
CBT50J27R CAD Models
CBT50J27R Part Data Attributes:
|
CBT50J27R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT50J27R
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 26 Weeks | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -600, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |