Part Details for CBTL05024BSHP by NXP Semiconductors
Overview of CBTL05024BSHP by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CBTL05024BSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8092
|
Newark | Analogue Mux/Demux, 2Circuit, 3:1, Hvqfn, Multiplexer Configuration:3:1, No. Of Circuits:2Circuits, On State Resistance Max:8Ohm, Supply Voltage Range:3V To 3.6V, Analogue Multiplexer Case:Hvqfn, No. Of Pins:24Pins, Operating Rohs Compliant: Yes |Nxp CBTL05024BSHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
31065509
|
Verical | Multiplexer-Demultiplexer Switch for PCI Express IC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1713 | Americas - 11470 |
|
$2.1323 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER | 4610 |
|
$1.5671 / $4.4775 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER | 25 |
|
$2.9850 / $4.4775 | Buy Now |
|
Rochester Electronics | CBTL05024 - High performance multiplexer/demultiplexer switch for Thunderbolt applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 54386 |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for CBTL05024BSHP
CBTL05024BSHP CAD Models
CBTL05024BSHP Part Data Attributes
|
CBTL05024BSHP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL05024BSHP
NXP Semiconductors
CBTL05024 - High performance multiplexer/demultiplexer switch for Thunderbolt applications QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT905-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |