Part Details for CBTMS030A by Essentra Components
Overview of CBTMS030A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTMS030A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5945-ND
|
DigiKey | PCB SUPPORT, SNAP LOCK/ M4 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
638 In Stock |
|
$0.4498 / $0.9000 | Buy Now |
DISTI #
144-CBTMS030A
|
Mouser Electronics | Standoffs & Spacers CB THRDED MALE SUPPORT:NYL NATURAL, HOLE.15"THICK.04-.06"THRDM4X.7L.937" RoHS: Compliant | 0 |
|
$0.4490 / $0.7500 | Order Now |
DISTI #
70909300
|
RS | Spacer, 6-32 Threaded Male, Snap-Lock, Length .937in, Nyl 6/6, UL94V-2, Natural | Essentra Components CBTMS030A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3770 | Buy Now |
|
Onlinecomponents.com | Screw Support - M4 - Spacer Length 23.8 mm (0.937 in) RoHS: Compliant | 0 |
|
$0.3593 / $0.5321 | Buy Now |