Part Details for CBW68-HF-70A-5P by OptiFuse
Overview of CBW68-HF-70A-5P by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW68-HF-70A-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW68-HF-70A-5P-ND
|
DigiKey | CIR BRKR THRM 70A 250VAC 50VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$11.5510 / $25.4200 | Buy Now |
DISTI #
CBW68-HF-70A-5P
|
TME | Fuse: thermal, 70A, Imax: 1kA, 125V,250V, 50VDC, 35x14.4x32mm Min Qty: 50 | 0 |
|
$21.7300 / $24.3400 | RFQ |
|
South Electronics | CBW68-HF-70A-5P | 31 |
|
RFQ |