Part Details for CC-02BMMA-QL8APP by Amphenol LTW Technology
Overview of CC-02BMMA-QL8APP by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-02BMMA-QL8APP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6653
|
Newark | X-Lok, Middle Size, 20A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw CC-02BMMA-QL8APP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $8.2200 | Buy Now |
DISTI #
1754-CC-02BMMA-QL8APP-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 20A, 02 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5930 | Buy Now |
DISTI #
72121055
|
RS | Connector, XLOK, C SIZE FIELD INSTALLABLE 20A 2P M CONN M PIN CRIMP | Amphenol LTW Technology CC-02BMMA-QL8APP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6500 | RFQ |
DISTI #
LTWCC-02BMMA-QL8APP
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 02 PI M, M, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $6.7000 | Buy Now |
DISTI #
LTWCC-02BMMA-QL8APP
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 02 PI M, M, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |