Part Details for CC-03BFMB-QL8APP by Amphenol LTW Technology
Overview of CC-03BFMB-QL8APP by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-03BFMB-QL8APP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1951
|
Newark | Circular Connector, Rcpt, 3Pos, Cable, Product Range:X-Lok C Size Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:Push Lock Rohs Compliant: Yes |Amphenol Ltw CC-03BFMB-QL8APP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $12.2000 | Buy Now |
DISTI #
1754-1527-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
302 In Stock |
|
$8.5971 / $14.2200 | Buy Now |
DISTI #
72119721
|
RS | Connector, XLOK, C SIZE FIELD INSTALLABLE 20A 3P F CONN M PIN SCREW-IN | Amphenol LTW Technology CC-03BFMB-QL8APP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4800 | RFQ |
DISTI #
LTWCC-03BFMB-QL8APP
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 03 PI F, M, FI SCREWIN, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
95 In Stock |
|
$7.2700 / $10.9300 | Buy Now |
DISTI #
LTWCC-03BFMB-QL8APP
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 03 PI F, M, FI SCREWIN, PUSH LOCK | 0 |
|
Buy Now | |
|
Powell Electronics | Cable Connector Min Qty: 1 | 22 |
|
$16.8800 / $37.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
95 In Stock |
|
$7.2700 / $10.9300 | Buy Now |