Part Details for CC-03BMFB-QL8SPP by Amphenol LTW Technology
Overview of CC-03BMFB-QL8SPP by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-03BMFB-QL8SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1139
|
Newark | X-Lok, Middle Size, 20A, 03 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw CC-03BMFB-QL8SPP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $9.7100 | Buy Now |
DISTI #
1754-CC-03BMFB-QL8SPP-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 20A, 03 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1400 | Buy Now |
DISTI #
72119724
|
RS | Connector, XLOK, C SIZE FIELD INSTALLABLE 20A 3P M CONN F PIN SCREW-IN | Amphenol LTW Technology CC-03BMFB-QL8SPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2300 | RFQ |
DISTI #
LTWCC-03BMFB-QL8SPP
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 03 PI M, F, FI SCREWIN, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $7.9200 | Buy Now |
DISTI #
CC-03BMFB-QL8SPP
|
TME | Connector: circular, plug, for cable, PIN: 3, female, with contacts Min Qty: 1 | 10 |
|
$7.0100 / $11.0200 | Buy Now |
DISTI #
LTWCC-03BMFB-QL8SPP
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 03 PI M, F, FI SCREWIN, PUSH LOCK | 0 |
|
Buy Now |