Part Details for CC-03RMMS-LC7001 by Amphenol Corporation
Overview of CC-03RMMS-LC7001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-03RMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-CC-03RMMS-LC7001
|
Mouser Electronics | Standard Circular Connector Ceres, Middle Size, 20A, 03 Pins, Rear Fastened RoHS: Compliant | 0 |
|
$5.2800 / $9.1000 | Order Now |
DISTI #
CC-03RMMS-LC7001
|
Avnet Abacus | 3Pin Male Conn Male Pin, Lock, Solder, Rear Mounting (20A) IP67 (Alt: CC-03RMMS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |