Part Details for CC-A-185-MF by Maury Microwave Corporation
Overview of CC-A-185-MF by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-A-185-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-CC-A-185-MF-ND
|
DigiKey | 1.85mm ColorConnect Adapters Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$431.0000 / $478.0000 | Buy Now |
DISTI #
59595.1
|
TestEquity LLC | Maury Microwave CC-A-185-MF RF Adapter, 1.85mm (m-f), DC-67GHz, ColorConnect Series | 0 |
|
$434.0000 | Buy Now |