Part Details for CC-SATA-C1 by Gembird Electronics Ltd
Overview of CC-SATA-C1 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
89KTP0602Q-SATA | Renesas Electronics Corporation | Evaluation Board for 89HP0602Q SATA Repeater, 1-lane, 6Gbps | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m |
Price & Stock for CC-SATA-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC-SATA-C1
|
TME | Cable: mains SATA, Molex male,SATA 22pin female,SATA female Min Qty: 1 | 92 |
|
$0.9400 / $1.4100 | Buy Now |