Part Details for CC-U3U2-01 by Gembird Electronics Ltd
Overview of CC-U3U2-01 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-U3U2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC-U3U2-01
|
TME | Cable: mains, USB 2.0 9pin,USB 3.0 19pin, 0.3m, Cablexpert Min Qty: 1 | 25 |
|
$2.3200 / $3.4600 | Buy Now |