Part Details for CC0100CRNPO8BN3R3 by YAGEO Corporation
Overview of CC0100CRNPO8BN3R3 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0100CRNPO8BN3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5709
|
Newark | Cap, 3.3Pf, 25V, Mlcc, 01005 Rohs Compliant: Yes |Yageo CC0100CRNPO8BN3R3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0100CRNPO8BN3R3CT-ND
|
DigiKey | CAP CER 3.3PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39800 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
603-CC100CRNPO8BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3.3pF C0G 01005 0.25pF RoHS: Compliant | 38550 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
3871898
|
element14 Asia-Pacific | CAP, 3.3PF, 25V, MLCC, 01005 RoHS: Compliant Min Qty: 20000 Container: Reel | 40000 |
|
$0.0059 / $0.0074 | Buy Now |
DISTI #
3871898
|
Farnell | CAP, 3.3PF, 25V, MLCC, 01005 RoHS: Compliant Min Qty: 20000 Lead time: 27 Weeks, 1 Days Container: Reel | 40000 |
|
$0.0061 / $0.0075 | Buy Now |
Part Details for CC0100CRNPO8BN3R3
CC0100CRNPO8BN3R3 CAD Models
CC0100CRNPO8BN3R3 Part Data Attributes:
|
CC0100CRNPO8BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100CRNPO8BN3R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CC0100CRNPO8BN3R3
This table gives cross-reference parts and alternative options found for CC0100CRNPO8BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100CRNPO8BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST042SCG3R3CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100CRNPO8BN3R3 vs MLAST042SCG3R3CWNA01 |
MSART042SCG3R3CWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100CRNPO8BN3R3 vs MSART042SCG3R3CWRA01 |