Part Details for CC0100MRX5R6BB104 by YAGEO Corporation
Overview of CC0100MRX5R6BB104 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0100MRX5R6BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0100MRX5R6BB104TR-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 01005 Min Qty: 20000 Lead time: 64 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0176 | Buy Now |
DISTI #
CC0100MRX5R6BB104
|
Avnet Americas | Capacitor Ceramic 0.01uF 10V X5R 20% 0100 Paper T/R - Tape and Reel (Alt: CC0100MRX5R6BB104) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC0100MRX5R6BB104
CC0100MRX5R6BB104 CAD Models
CC0100MRX5R6BB104 Part Data Attributes
|
CC0100MRX5R6BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100MRX5R6BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CC0100MRX5R6BB104
This table gives cross-reference parts and alternative options found for CC0100MRX5R6BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100MRX5R6BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM022R61A104ME01L | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CC0100MRX5R6BB104 vs GRM022R61A104ME01L |
GRM022R61A104ME05L | Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | CC0100MRX5R6BB104 vs GRM022R61A104ME05L |
CM02X5R104M10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | CC0100MRX5R6BB104 vs CM02X5R104M10AH |