Part Details for CC0201BRNPO8BNR80 by YAGEO Corporation
Overview of CC0201BRNPO8BNR80 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO8BNR80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201BRNPO8BNR80CT-ND
|
DigiKey | CAP CER 0.8PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO8BNR80
|
Avnet Americas | Capacitor Ceramic 0.8pF 25V C0G 0.1pF 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO8BNR80) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
603-CC0201BNPO8BNR80
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.8pF C0G 0201 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0015 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 0.8pF 25VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for CC0201BRNPO8BNR80
CC0201BRNPO8BNR80 CAD Models
CC0201BRNPO8BNR80 Part Data Attributes
|
CC0201BRNPO8BNR80
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO8BNR80
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO8BNR80
This table gives cross-reference parts and alternative options found for CC0201BRNPO8BNR80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO8BNR80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013A0R8BAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CC0201BRNPO8BNR80 vs 02013A0R8BAT2A |
GRT0335C1ER80BA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201BRNPO8BNR80 vs GRT0335C1ER80BA02D |
GRM0335C1ER80BA01J | Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201BRNPO8BNR80 vs GRM0335C1ER80BA01J |
GJM0335C1ER80BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201BRNPO8BNR80 vs GJM0335C1ER80BB01J |
GRM0335C1ER80BA01D | Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201BRNPO8BNR80 vs GRM0335C1ER80BA01D |
CQ0201BRNPO8BNR80 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0201, | YAGEO Corporation | CC0201BRNPO8BNR80 vs CQ0201BRNPO8BNR80 |
GJM0335C1ER80BB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201BRNPO8BNR80 vs GJM0335C1ER80BB01D |
CBR02C808B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0201BRNPO8BNR80 vs CBR02C808B3GAC |
GCM0335C1ER80BA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201BRNPO8BNR80 vs GCM0335C1ER80BA16D |
VJ0201L0R8BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CC0201BRNPO8BNR80 vs VJ0201L0R8BXXCW1BC |