Part Details for CC0201BRNPO9BN2R0 by YAGEO Corporation
Overview of CC0201BRNPO9BN2R0 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO9BN2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8795
|
Newark | Capacitor, 2Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO9BN2R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14980 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
80AK7586
|
Newark | Capacitor, 2Pf, C0G/Np0, 0201, Capacitance:2Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201BRNPO9BN2R0 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
311-3293-1-ND
|
DigiKey | CAP CER 2PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10355 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO9BN2R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2pF 0.1pF C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO9BN2R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201BR9BN2R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0201 Tol 0.1pF RoHS: Compliant | 7617 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 2pF 50V C0G 0.1pF Pad SMD 0201 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0058 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 2pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for CC0201BRNPO9BN2R0
CC0201BRNPO9BN2R0 CAD Models
CC0201BRNPO9BN2R0 Part Data Attributes
|
CC0201BRNPO9BN2R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BN2R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO9BN2R0
This table gives cross-reference parts and alternative options found for CC0201BRNPO9BN2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO9BN2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/2R0BN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201BRNPO9BN2R0 vs CMC-050/2R0BN0201WF |
GMC02CG2R0B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201BRNPO9BN2R0 vs GMC02CG2R0B50NT |