Part Details for CC0201BRNPO9BNR60 by YAGEO Corporation
Overview of CC0201BRNPO9BNR60 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO9BNR60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8789
|
Newark | Capacitor, 0.6Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO9BNR60 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0150 / $0.0340 | Buy Now |
DISTI #
80AK7582
|
Newark | Capacitor, 0.6Pf, C0G/Np0, 0201, Capacitance:0.6Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201BRNPO9BNR60 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CC0201BRNPO9BNR60CT-ND
|
DigiKey | CAP CER 0.6PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60000 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO9BNR60
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.6pF 0.1pF C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO9BNR60) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC021BRNPO9BNR60
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.6pF C0G 0201 Tol 0.1pF RoHS: Compliant | 43760 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0021 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 0.6pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for CC0201BRNPO9BNR60
CC0201BRNPO9BNR60 CAD Models
CC0201BRNPO9BNR60 Part Data Attributes
|
CC0201BRNPO9BNR60
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BNR60
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO9BNR60
This table gives cross-reference parts and alternative options found for CC0201BRNPO9BNR60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO9BNR60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1HR60BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201BRNPO9BNR60 vs GRM0335C1HR60BD01D |