Part Details for CC0201CRNPO9BNR75 by YAGEO Corporation
Overview of CC0201CRNPO9BNR75 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO9BNR75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201CRNPO9BNR75CT-ND
|
DigiKey | CAP CER 0.75PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29788 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO9BNR75
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.5 pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO9BNR75) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CNPO9BNR75
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.75pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0014 | Buy Now |
DISTI #
CC0201CRNPO9BNR75
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.5 pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO9BNR75) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
CC0201CRNPO9BNR75
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.75 pF, 50 V, � 0.5 pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201CRNPO9BNR75) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 0.75pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201CRNPO9BNR75
CC0201CRNPO9BNR75 CAD Models
CC0201CRNPO9BNR75 Part Data Attributes:
|
CC0201CRNPO9BNR75
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO9BNR75
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 750000uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 750000 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |