Part Details for CC0201JRNPO9BN300 by YAGEO Corporation
Overview of CC0201JRNPO9BN300 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO9BN300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8893
|
Newark | Capacitor, 30Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN300 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
80AK7648
|
Newark | Capacitor, 30Pf, C0G/Np0, 0201, Capacitance:30Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201JRNPO9BN300 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-CC0201JRNPO9BN300CT-ND
|
DigiKey | CAP CER 30PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29040 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO9BN300
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 30pF 5% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201JRNPO9BN300) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC0201JNPO9BN300
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 30 pF C0G 0201 5% RoHS: Compliant | 28956 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0011 | Buy Now |
DISTI #
CC0201JRNPO9BN300
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 30pF 5% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201JRNPO9BN300) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
CC0201JRNPO9BN300
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 30pF 5% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201JRNPO9BN300) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
4254590RL
|
element14 Asia-Pacific | CAPACITOR, 30PF, C0G / NP0, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 15000 |
|
$0.0022 / $0.0059 | Buy Now |
DISTI #
4254590
|
element14 Asia-Pacific | CAPACITOR, 30PF, C0G / NP0, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15000 |
|
$0.0022 / $0.0117 | Buy Now |
Part Details for CC0201JRNPO9BN300
CC0201JRNPO9BN300 CAD Models
CC0201JRNPO9BN300 Part Data Attributes
|
CC0201JRNPO9BN300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO9BN300
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO9BN300
This table gives cross-reference parts and alternative options found for CC0201JRNPO9BN300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO9BN300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG300JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN300 vs MBASU063SCG300JFNA01 |
MCASU063SCG300JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN300 vs MCASU063SCG300JFNA01 |
MBASU063SCG300JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN300 vs MBASU063SCG300JFNA18 |
MMASU063SCG300JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN300 vs MMASU063SCG300JFNA18 |