Part Details for CC0201KRX6S6BB104 by YAGEO Corporation
Overview of CC0201KRX6S6BB104 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CC0201KRX6S6BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0959
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S6BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
90AJ5760
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S6BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0070 | Buy Now |
DISTI #
13-CC0201KRX6S6BB104CT-ND
|
DigiKey | CAP CER 0.1UF 10V X6S 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52275 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
CC0201KRX6S6BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX6S6BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
603-CC0201KRX6S6BB10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X6S 0201 10% RoHS: Compliant | 18229 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0030 | Buy Now |
DISTI #
CC0201KRX6S6BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX6S6BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
CC0201KRX6S6BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 10%, X7R, 0201 [0603 Metric] (Alt: CC0201KRX6S6BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3873461
|
element14 Asia-Pacific | CAP, 0.1UF, 10V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5000 |
|
$0.0066 / $0.0295 | Buy Now |
DISTI #
3871792
|
element14 Asia-Pacific | CAP, 0.1UF, 10V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Container: Reel | 15000 |
|
$0.0066 / $0.0081 | Buy Now |
Part Details for CC0201KRX6S6BB104
CC0201KRX6S6BB104 CAD Models
CC0201KRX6S6BB104 Part Data Attributes:
|
CC0201KRX6S6BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX6S6BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |