Part Details for CC0201KRX7R9BB561 by YAGEO Corporation
Overview of CC0201KRX7R9BB561 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R9BB561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8952
|
Newark | Capacitor, 560Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R9BB561 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14900 |
|
$0.0100 / $0.0250 | Buy Now |
DISTI #
13-CC0201KRX7R9BB561CT-ND
|
DigiKey | CAP CER 560PF 50V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27685 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R9BB561
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 560pF 10% X7R 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX7R9BB561) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC0201X7R9BB561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 560pF X7R 0201 10% RoHS: Compliant | 29900 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0012 | Buy Now |
DISTI #
CC0201KRX7R9BB561
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 560pF 10% X7R 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX7R9BB561) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 560pF 50VDC ±10% X7R | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for CC0201KRX7R9BB561
CC0201KRX7R9BB561 CAD Models
CC0201KRX7R9BB561 Part Data Attributes:
|
CC0201KRX7R9BB561
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R9BB561
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R9BB561
This table gives cross-reference parts and alternative options found for CC0201KRX7R9BB561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R9BB561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X7R561K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX7R9BB561 vs GMC02X7R561K50NT |