Part Details for CC0402JRNPO9BN750 by YAGEO Corporation
Overview of CC0402JRNPO9BN750 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRNPO9BN750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1725
|
Newark | Cap, 75Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN750 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7470 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
50AJ2545
|
Newark | Cap, 75Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN750 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
65R7586
|
Newark | Capacitor, 75Pf, C0G/Np0, 50V, 0402, Capacitance:75Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRNPO9BN750 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0080 | Buy Now |
DISTI #
76AK4309
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402JRNPO9BN750 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-3755-1-ND
|
DigiKey | CAP CER 75PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72282 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO9BN750
|
Avnet Americas | Multilayer Ceramic Capacitor, 75 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO9BN750) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC402JRNPO9BN750
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 75 pF C0G 0402 5% RoHS: Compliant | 22073 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 50V NPO RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.0026 / $0.0030 | Buy Now |
|
Quest Components | 380 |
|
$0.0300 / $0.0450 | Buy Now | |
DISTI #
CC0402JRNPO9BN750
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 75 pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0029 / $0.0042 | Buy Now |
Part Details for CC0402JRNPO9BN750
CC0402JRNPO9BN750 CAD Models
CC0402JRNPO9BN750 Part Data Attributes
|
CC0402JRNPO9BN750
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN750
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 75pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO9BN750
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C750J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 75pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0402JRNPO9BN750 vs C0402C750J5GACTU |
CL05C750JB5SNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Samsung Electro-Mechanics | CC0402JRNPO9BN750 vs CL05C750JB5SNND |
GRT1555C1H750JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN750 vs GRT1555C1H750JA02D |
CL05C750JB5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Samsung Electro-Mechanics | CC0402JRNPO9BN750 vs CL05C750JB5GLNC |
C0402T750J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402JRNPO9BN750 vs C0402T750J5GBC |
0402N750J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, | Walsin Technology Corporation | CC0402JRNPO9BN750 vs 0402N750J500CT |
CL05C750JB5GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Samsung Electro-Mechanics | CC0402JRNPO9BN750 vs CL05C750JB5GCNC |
C0402T750J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | KEMET Corporation | CC0402JRNPO9BN750 vs C0402T750J5GACTM |
GRM1555C1H750JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JRNPO9BN750 vs GRM1555C1H750JD01J |
C0402T750J5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | KEMET Corporation | CC0402JRNPO9BN750 vs C0402T750J5GAL7411 |