Part Details for CC0402KRX6S6BB474 by YAGEO Corporation
Overview of CC0402KRX6S6BB474 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX6S6BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5797
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX6S6BB474 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0280 | Buy Now |
DISTI #
09AK0986
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX6S6BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0470 / $0.0810 | Buy Now |
DISTI #
13-CC0402KRX6S6BB474CT-ND
|
DigiKey | CAP CER 0.47UF 10V X6S 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19325 In Stock |
|
$0.0228 / $0.1900 | Buy Now |
DISTI #
603-CC402KRX6S6BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X6S 0402 10% RoHS: Compliant | 18515 |
|
$0.0210 / $0.1900 | Buy Now |
Part Details for CC0402KRX6S6BB474
CC0402KRX6S6BB474 CAD Models
CC0402KRX6S6BB474 Part Data Attributes
|
CC0402KRX6S6BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX6S6BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX6S6BB474
This table gives cross-reference parts and alternative options found for CC0402KRX6S6BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX6S6BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X6S1A474K(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X6S, 0.47 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402KRX6S6BB474 vs C1005X6S1A474K(050BB) |
CL05X474KP5ANNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S6BB474 vs CL05X474KP5ANNO |
CL05X474KP5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S6BB474 vs CL05X474KP5GNNO |
CL05X474KP5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S6BB474 vs CL05X474KP5ANNC |
CL05X474KP5SNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S6BB474 vs CL05X474KP5SNNP |
CL05X474KP5SNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S6BB474 vs CL05X474KP5SNNB |
C1005X6S1A474K050BB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402KRX6S6BB474 vs C1005X6S1A474K050BB |
C1005X6S1A474K050BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402KRX6S6BB474 vs C1005X6S1A474K050BC |
CL05X474KP5ANND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S6BB474 vs CL05X474KP5ANND |
CL05X474KP5GNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S6BB474 vs CL05X474KP5GNND |