Part Details for CC0402KRX7R7BB392 by YAGEO Corporation
Overview of CC0402KRX7R7BB392 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R7BB392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KRX7R7BB392CT-ND
|
DigiKey | CAP CER 3900PF 16V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R7BB392
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0039uF 10% X7R 16V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX7R7BB392) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R7BB392
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3900pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | 0402 3.9 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0030 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 3.9nF 16VDC ±10% X7R | 0 |
|
$0.0036 / $0.0047 | RFQ |
Part Details for CC0402KRX7R7BB392
CC0402KRX7R7BB392 CAD Models
CC0402KRX7R7BB392 Part Data Attributes
|
CC0402KRX7R7BB392
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB392
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R7BB392
This table gives cross-reference parts and alternative options found for CC0402KRX7R7BB392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R7BB392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T392K4RBL7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | KEMET Corporation | CC0402KRX7R7BB392 vs C0402T392K4RBL7867 |
C0402C392K4RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0402KRX7R7BB392 vs C0402C392K4RACAUTO7411 |
0402B392K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402 | PILKOR Electronics Co Ltd | CC0402KRX7R7BB392 vs 0402B392K160NT |
C0402T392K4RBL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRX7R7BB392 vs C0402T392K4RBL |
C0402T392K4RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402KRX7R7BB392 vs C0402T392K4RBCTU |
MT15B392K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CC0402KRX7R7BB392 vs MT15B392K160CT |
C0402T392K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRX7R7BB392 vs C0402T392K4RALTU |
CL05B392KONB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | Samsung Electro-Mechanics | CC0402KRX7R7BB392 vs CL05B392KONB |
C0402T392K4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | KEMET Corporation | CC0402KRX7R7BB392 vs C0402T392K4RAC7867 |
C0402T392K4RCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRX7R7BB392 vs C0402T392K4RCL |