Part Details for CC0402KRX7R9BB201 by YAGEO Corporation
Overview of CC0402KRX7R9BB201 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R9BB201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KRX7R9BB201CT-ND
|
DigiKey | CAP CER 200PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14265 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB201
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 200pF 10% X7R 50V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX7R9BB201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R9BB201
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 200pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | CAP CER 200PF 50V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0022 | Buy Now |
DISTI #
CC0402KRX7R9BB201
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 200pF 10% X7R 50V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX7R9BB201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 200pF 50VDC ±10% X7R | 0 |
|
$0.0040 / $0.0052 | RFQ |
Part Details for CC0402KRX7R9BB201
CC0402KRX7R9BB201 CAD Models
CC0402KRX7R9BB201 Part Data Attributes:
|
CC0402KRX7R9BB201
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB201
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |