Part Details for CC0402ZRY5V6BB334 by YAGEO Corporation
Overview of CC0402ZRY5V6BB334 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402ZRY5V6BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9114
|
Newark | Capacitor, 0.33Uf, Y5V, 0402 Rohs Compliant: Yes |Yageo CC0402ZRY5V6BB334 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9940 |
|
$0.0260 / $0.0440 | Buy Now |
DISTI #
13-CC0402ZRY5V6BB334CT-ND
|
DigiKey | CAP CER 0.33UF 10V Y5V 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36806 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
CC0402ZRY5V6BB334
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.33uF -20% to 80% Y5V 10V 0402 Paper T/R - Tape and Reel (Alt: CC0402ZRY5V6BB334) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 | Buy Now |
DISTI #
603-CC402ZRY5V6BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.33uF Y5V 0402 -20/+80% RoHS: Compliant | 13690 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.33 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0063 / $0.0070 | Buy Now |
DISTI #
CC0402ZRY5V6BB334
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.33uF Y5V 0402 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0070 / $0.0071 | Buy Now |
DISTI #
C1S900100902025
|
Chip1Stop | Cap Ceramic 0.33uF 10V Y5V -20% to 80% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0056 / $0.0078 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 330nF 10VDC -20% +80% Y5V | 0 |
|
$0.0080 / $0.0104 | RFQ |
Part Details for CC0402ZRY5V6BB334
CC0402ZRY5V6BB334 CAD Models
CC0402ZRY5V6BB334 Part Data Attributes
|
CC0402ZRY5V6BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402ZRY5V6BB334
YAGEO Corporation
CAP CER 0.33UF 10V Y5V 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402ZRY5V6BB334
This table gives cross-reference parts and alternative options found for CC0402ZRY5V6BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402ZRY5V6BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005Y5V334Z100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0402, | Samwha Electronics | CC0402ZRY5V6BB334 vs CS1005Y5V334Z100NB |
CC0402Y5V334ZWT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Quantic UTC | CC0402ZRY5V6BB334 vs CC0402Y5V334ZWT |
GMC04Y5V334Z10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402ZRY5V6BB334 vs GMC04Y5V334Z10NT-LF |
GRM155F51A334ZA01D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402ZRY5V6BB334 vs GRM155F51A334ZA01D |
GRM155F51A334ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402ZRY5V6BB334 vs GRM155F51A334ZA01B |
GRM155F51A334ZE01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402ZRY5V6BB334 vs GRM155F51A334ZE01J |
GRM155F51A334ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402ZRY5V6BB334 vs GRM155F51A334ZA01J |
C1005Y5V334ZDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CC0402ZRY5V6BB334 vs C1005Y5V334ZDTS |
C1005Y5V334ZDAS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CC0402ZRY5V6BB334 vs C1005Y5V334ZDAS |
GRM155F51A334ZE01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402ZRY5V6BB334 vs GRM155F51A334ZE01W |