Part Details for CC0603BRNPO9BNR70 by YAGEO Corporation
Overview of CC0603BRNPO9BNR70 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603BRNPO9BNR70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9126
|
Newark | Capacitor, 0.7Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603BRNPO9BNR70 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0330 / $0.0760 | Buy Now |
DISTI #
80AK7834
|
Newark | Capacitor, 0.7Pf, C0G/Np0, 0603, Capacitance:0.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603BRNPO9BNR70 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 / $0.0310 | Buy Now |
DISTI #
13-CC0603BRNPO9BNR70CT-ND
|
DigiKey | CAP CER 0.7PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7510 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
CC0603BRNPO9BNR70
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BRNPO9BNR70) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0073 / $0.0083 | Buy Now |
DISTI #
603-CC0603BRNPO9BNR7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.7pF C0G 0603 Tol 0.1pF RoHS: Compliant | 6816 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0067 | Buy Now |
DISTI #
CC0603BRNPO9BNR70
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.7pF C0G 0603 Tol 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0073 / $0.0074 | Buy Now |
DISTI #
CC0603BRNPO9BNR70
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BRNPO9BNR70) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0073 / $0.0083 | Buy Now |
DISTI #
CC0603BRNPO9BNR70
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BRNPO9BNR70) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0073 / $0.0083 | Buy Now |
DISTI #
CC0603BRNPO9BNR70
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BRNPO9BNR70) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0603BRNPO9BNR70
CC0603BRNPO9BNR70 CAD Models
CC0603BRNPO9BNR70 Part Data Attributes
|
CC0603BRNPO9BNR70
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603BRNPO9BNR70
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.7pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.29% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 14.29% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |