Part Details for CC0603CRNPO0BN5R1 by YAGEO Corporation
Overview of CC0603CRNPO0BN5R1 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO0BN5R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603CRNPO0BN5R1TR-ND
|
DigiKey | CAP CER 5.1PF 100V C0G/NPO 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
CC0603CRNPO0BN5R1
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 5.1pF 0.25pF C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603CRNPO0BN5R1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-CC0603CNPO0BN5R1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5.1pF C0G 0603 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0051 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 5.1pF 100VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0083 / $0.0108 | RFQ |
Part Details for CC0603CRNPO0BN5R1
CC0603CRNPO0BN5R1 CAD Models
CC0603CRNPO0BN5R1 Part Data Attributes
|
CC0603CRNPO0BN5R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO0BN5R1
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CRNPO0BN5R1
This table gives cross-reference parts and alternative options found for CC0603CRNPO0BN5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO0BN5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C519C1GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | CC0603CRNPO0BN5R1 vs C0603C519C1GAC7040 |
CBR06C519C1GAC | CAPACITOR, CERAMIC | KEMET Corporation | CC0603CRNPO0BN5R1 vs CBR06C519C1GAC |
C0603T519C1GCC7867 | Ceramic Capacitor, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | CC0603CRNPO0BN5R1 vs C0603T519C1GCC7867 |
C0603X519C1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603CRNPO0BN5R1 vs C0603X519C1GACAUTO7411 |
C0603T519C1GAL7013 | Ceramic Capacitor, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | CC0603CRNPO0BN5R1 vs C0603T519C1GAL7013 |
C0603T519C1GCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | CC0603CRNPO0BN5R1 vs C0603T519C1GCL7082 |
GRM1885C2A5R1CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO0BN5R1 vs GRM1885C2A5R1CZ01D |
CL10C5R1CC8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO0BN5R1 vs CL10C5R1CC8NCNP |
C0603X519C1GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603CRNPO0BN5R1 vs C0603X519C1GACAUTO |
C0603X519C1GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603CRNPO0BN5R1 vs C0603X519C1GAC3191 |