Part Details for CC0603CRNPO0BNR70 by YAGEO Corporation
Overview of CC0603CRNPO0BNR70 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO0BNR70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603CRNPO0BNR70TR-ND
|
DigiKey | CAP CER 0.7PF 100V C0G/NPO 0603 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
CC0603CRNPO0BNR70
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.7pF 0.25pF C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603CRNPO0BNR70) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 | Buy Now |
DISTI #
603-CC0603CNPO0BNR70
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.7pF C0G 0603 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0064 | Buy Now |
DISTI #
CC0603CRNPO0BNR70
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.7pF 0.25pF C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603CRNPO0BNR70) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 0.7pF 100VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0101 / $0.0123 | RFQ |
Part Details for CC0603CRNPO0BNR70
CC0603CRNPO0BNR70 CAD Models
CC0603CRNPO0BNR70 Part Data Attributes:
|
CC0603CRNPO0BNR70
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO0BNR70
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 35.7143% +Tol, 35.7143% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.7143% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 35.7143% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CRNPO0BNR70
This table gives cross-reference parts and alternative options found for CC0603CRNPO0BNR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO0BNR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N0R7C101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603CRNPO0BNR70 vs SH18N0R7C101CT |
GHQ10CG0R7C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603CRNPO0BNR70 vs GHQ10CG0R7C100NT |
SH18N0R7C101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603CRNPO0BNR70 vs SH18N0R7C101CG |
GHQ10CG0R7C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603CRNPO0BNR70 vs GHQ10CG0R7C100NTD |
GUQ10CG0R7C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603CRNPO0BNR70 vs GUQ10CG0R7C100NT |
RF18N0R7C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CRNPO0BNR70 vs RF18N0R7C101CG |
0603N0R7C101CR | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000007uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CRNPO0BNR70 vs 0603N0R7C101CR |