There are no models available for this part yet.
Overview of CC0603CRNPO9BN2R4 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0603CRNPO9BN2R4 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK9149
|
Newark | Capacitor, 2.4Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603CRNPO9BN2R4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0190 / $0.0320 | Buy Now | |
DISTI #
80AK7860
|
Newark | Capacitor, 2.4Pf, C0G/Np0, 0603, Capacitance:2.4Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603CRNPO9BN2R4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now | |
DISTI #
311-3853-1-ND
|
DigiKey | CAP CER 2.4PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2010 In Stock |
|
$0.0064 / $0.1000 | Buy Now | |
DISTI #
CC0603CRNPO9BN2R4
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.4pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603CRNPO9BN2R4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 | Buy Now | |
DISTI #
603-CC603CRNPO9BN2R4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.4pF C0G 0603 Tol 0.25pF RoHS: Compliant | 539 |
|
$0.0110 / $0.1000 | Buy Now | |
Future Electronics | 2.4 pF 0.25pF 50V Ceramic Capacitor C0G, NP0 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0044 | Buy Now | ||
Ozdisan Elektronik | MLCC (1608) 0603 2.4pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0054 / $0.0070 | RFQ |
CAD Models for CC0603CRNPO9BN2R4 by YAGEO Corporation
Part Data Attributes for CC0603CRNPO9BN2R4 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.0000024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10.42%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10.42%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603CRNPO9BN2R4
This table gives cross-reference parts and alternative options found for CC0603CRNPO9BN2R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO9BN2R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C249C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | KEMET Corporation | CC0603CRNPO9BN2R4 vs C0603C249C5GALTU |
GRM1885C1H2R4CA01D | Capacitor, Ceramic, Chip, General Purpose, 2.4pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R4 vs GRM1885C1H2R4CA01D |
CL10C2R4CB8SNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO9BN2R4 vs CL10C2R4CB8SNNB |
C0603T249C5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | KEMET Corporation | CC0603CRNPO9BN2R4 vs C0603T249C5GBCTM |
C0603C249C5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603CRNPO9BN2R4 vs C0603C249C5GAC3190 |
0603A0502P40CCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Knowles Capacitors | CC0603CRNPO9BN2R4 vs 0603A0502P40CCC |
GCM1885C1H2R4CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R4 vs GCM1885C1H2R4CZ13B |
CL10C2R4CB8GCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO9BN2R4 vs CL10C2R4CB8GCNL |
C0603C249C5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603 | KEMET Corporation | CC0603CRNPO9BN2R4 vs C0603C249C5GAC7867 |
C0603T249C5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603CRNPO9BN2R4 vs C0603T249C5GACTU |