-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3856-1-ND
|
DigiKey | CAP CER 3.5PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9782 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CC0603CRNPO9BN3R5
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.5pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603CRNPO9BN3R5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
603-CC603CRNPO9BN3R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.5pF C0G 0603 Tol 0.25pF RoHS: Compliant | 21959 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 3.5pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0060 / $0.0078 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0603CRNPO9BN3R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO9BN3R5
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0000035 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CC0603CRNPO9BN3R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO9BN3R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N3R5C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603CRNPO9BN3R5 vs RF18N3R5C500CG |
GCM1885C1H3R5CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO9BN3R5 vs GCM1885C1H3R5CZ13J |
MA0603CG3R5C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CC0603CRNPO9BN3R5 vs MA0603CG3R5C500 |
GCM1885C1H3R5CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO9BN3R5 vs GCM1885C1H3R5CZ13C |
GCM1885C1H3R5CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO9BN3R5 vs GCM1885C1H3R5CZ13D |