Part Details for CC0603FRNPO0BN110 by YAGEO Corporation
Overview of CC0603FRNPO0BN110 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO0BN110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603FRNPO0BN110CT-ND
|
DigiKey | CAP CER 11PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0267 / $0.2200 | Buy Now |
DISTI #
CC0603FRNPO0BN110
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 11pF 1% C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603FRNPO0BN110) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 | Buy Now |
DISTI #
603-CC0603NPO0BN110
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 11pF C0G 0603 1% | 0 |
|
$0.0270 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0194 | Buy Now |
DISTI #
CC0603FRNPO0BN110
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 11pF 1% C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603FRNPO0BN110) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 11pF 100VDC ±1% C0G (NP0) | 0 |
|
$0.0341 / $0.0416 | RFQ |
Part Details for CC0603FRNPO0BN110
CC0603FRNPO0BN110 CAD Models
CC0603FRNPO0BN110 Part Data Attributes:
|
CC0603FRNPO0BN110
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO0BN110
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO0BN110
This table gives cross-reference parts and alternative options found for CC0603FRNPO0BN110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO0BN110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N110F101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603FRNPO0BN110 vs RF18N110F101CG |
RF18N110F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603FRNPO0BN110 vs RF18N110F101CT |
GUQ10CG110F100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603FRNPO0BN110 vs GUQ10CG110F100NTD |
GUQ10CG110F100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603FRNPO0BN110 vs GUQ10CG110F100NT |