Part Details for CC0603FRNPO9BN300 by YAGEO Corporation
Overview of CC0603FRNPO9BN300 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO9BN300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9171
|
Newark | Capacitor, 30Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3497 |
|
$0.0690 / $0.0930 | Buy Now |
DISTI #
65R7902
|
Newark | Capacitor, 30Pf, C0G/Np0, 50V, 0603, Capacitance:30Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603FRNPO9BN300 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0490 | Buy Now |
DISTI #
76AK4441
|
Newark | Capacitor, 30Pf, C0G/Np0, 50V, 0603, Capacitance:30Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603FRNPO9BN300 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
311-3894-1-ND
|
DigiKey | CAP CER 30PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14874 In Stock |
|
$0.0236 / $0.2100 | Buy Now |
DISTI #
CC0603FRNPO9BN300
|
Avnet Americas | Multilayer Ceramic Capacitor, 30 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO9BN300) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-CC603FRNPO9BN300
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 30 pF C0G 0603 1% RoHS: Compliant | 7048 |
|
$0.0240 / $0.2000 | Buy Now |
|
Future Electronics | 0603 30 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 4000Reel |
|
$0.0144 / $0.0156 | Buy Now |
DISTI #
CC0603FRNPO9BN300
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 30 pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0153 / $0.0173 | Buy Now |
DISTI #
CC0603FRNPO9BN300
|
Avnet Abacus | Multilayer Ceramic Capacitor, 30 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603FRNPO9BN300) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100895035
|
Chip1Stop | Cap Ceramic 30pF 50V C0G 1% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes | 196 |
|
$0.0205 / $0.0646 | Buy Now |
Part Details for CC0603FRNPO9BN300
CC0603FRNPO9BN300 CAD Models
CC0603FRNPO9BN300 Part Data Attributes
|
CC0603FRNPO9BN300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO9BN300
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 30pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO9BN300
This table gives cross-reference parts and alternative options found for CC0603FRNPO9BN300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO9BN300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ10CG300F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603FRNPO9BN300 vs GUQ10CG300F50NT |
C0603X300F5GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FRNPO9BN300 vs C0603X300F5GAL3190 |
CL10C300FB8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Samsung Electro-Mechanics | CC0603FRNPO9BN300 vs CL10C300FB8GNNC |
0603F0500300FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | CC0603FRNPO9BN300 vs 0603F0500300FCT |
CL10C300FB8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Samsung Electro-Mechanics | CC0603FRNPO9BN300 vs CL10C300FB8ANNB |
CL10C300FB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Samsung Electro-Mechanics | CC0603FRNPO9BN300 vs CL10C300FB8ANNS |
C0603T300F5GBL7013 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | CC0603FRNPO9BN300 vs C0603T300F5GBL7013 |
CL10C300FB8GND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Samsung Electro-Mechanics | CC0603FRNPO9BN300 vs CL10C300FB8GND |
C0603C300F5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | CC0603FRNPO9BN300 vs C0603C300F5GAL3325 |
0603J0500300FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | CC0603FRNPO9BN300 vs 0603J0500300FCB |