Part Details for CC0603GRNPO9BN430 by YAGEO Corporation
Overview of CC0603GRNPO9BN430 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603GRNPO9BN430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603GRNPO9BN430CT-ND
|
DigiKey | CAP CER 43PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7070 In Stock |
|
$0.0149 / $0.1500 | Buy Now |
DISTI #
CC0603GRNPO9BN430
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 43pF 2% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603GRNPO9BN430) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
603-CC603GRNPO9BN430
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 43 pF C0G 0603 2% RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
|
Future Electronics | 0603 43 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0109 / $0.0120 | Buy Now |
DISTI #
63374346
|
Verical | Cap Ceramic 43pF 50V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 32000 |
|
$0.0126 / $0.0157 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 12000 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 9600 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
CC0603GRNPO9BN430
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 43pF 2% C0G 50V 0603 Paper T/R (Alt: CC0603GRNPO9BN430) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101039326
|
Chip1Stop | Cap Ceramic 43pF 50V C0G 2% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes | 32000 |
|
$0.0073 / $0.0120 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 43pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0106 / $0.0129 | RFQ |
Part Details for CC0603GRNPO9BN430
CC0603GRNPO9BN430 CAD Models
CC0603GRNPO9BN430 Part Data Attributes
|
CC0603GRNPO9BN430
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603GRNPO9BN430
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 43pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603GRNPO9BN430
This table gives cross-reference parts and alternative options found for CC0603GRNPO9BN430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603GRNPO9BN430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1885C1H430GB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603GRNPO9BN430 vs GQM1885C1H430GB01D |
C0603C430G5GACTU | Capacitor, Ceramic, Chip, General Purpose, 43pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603GRNPO9BN430 vs C0603C430G5GACTU |
GCM1885C1H430GA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603GRNPO9BN430 vs GCM1885C1H430GA16J |
GRM1885C1H430GA01J | Capacitor, Ceramic, Chip, General Purpose, 43pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603GRNPO9BN430 vs GRM1885C1H430GA01J |
CBR06C430G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603GRNPO9BN430 vs CBR06C430G5GAC |