Part Details for CC0603KRX7R0BB561 by YAGEO Corporation
Overview of CC0603KRX7R0BB561 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R0BB561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9319
|
Newark | Capacitor, 560Pf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R0BB561 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0350 / $0.0740 | Buy Now |
DISTI #
80AK8063
|
Newark | Capacitor, 560Pf, X7R, 0603, Capacitance:560Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0603KRX7R0BB561 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
13-CC0603KRX7R0BB561CT-ND
|
DigiKey | CAP CER 560PF 100V X7R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R0BB561
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 560pF 10% X7R 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603KRX7R0BB561) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0093 | Buy Now |
DISTI #
603-CC0603X7R0BB561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | 560 pF 10% 100V Ceramic Capacitor X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0075 | Buy Now |
DISTI #
CC0603KRX7R0BB561
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 560pF 10% X7R 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603KRX7R0BB561) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0093 | Buy Now |
DISTI #
4255324RL
|
element14 Asia-Pacific | CAPACITOR, 560PF, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4000 |
|
$0.0118 / $0.0221 | Buy Now |
DISTI #
4255324
|
element14 Asia-Pacific | CAPACITOR, 560PF, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.0118 / $0.0443 | Buy Now |
DISTI #
4255324
|
Farnell | CAPACITOR, 560PF, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.0130 / $0.0596 | Buy Now |