Part Details for CC0603MRX6S7BB106 by YAGEO Corporation
Overview of CC0603MRX6S7BB106 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603MRX6S7BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603MRX6S7BB106TR-ND
|
DigiKey | CAP CER 10UF 16V X6S 0603 Lead time: 64 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CC0603MRX6S7BB106
|
Avnet Americas | Multi-layer Ceramic Capacitor 10uF 20% X6S 0603 Paper T/R - Tape and Reel (Alt: CC0603MRX6S7BB106) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1450 | Buy Now |
|
Future Electronics | 0603 10 uF 16 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1340 / $0.1430 | Buy Now |