Part Details for CC0603ZRY5V6BB474 by YAGEO Corporation
Overview of CC0603ZRY5V6BB474 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZRY5V6BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4114-1-ND
|
DigiKey | CAP CER 0.47UF 10V Y5V 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
870 In Stock |
|
$0.0144 / $0.1000 | Buy Now |
DISTI #
CC0603ZRY5V6BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.47uF -20% to 80% Y5V 10V 0603 Paper T/R - Tape and Reel (Alt: CC0603ZRY5V6BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 | Buy Now |
DISTI #
603-CC603ZRY5V6BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF Y5V 0603 -20/+80% RoHS: Compliant | 102 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.47 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now |
|
Bristol Electronics | 152000 |
|
RFQ | ||
|
Quest Components | 121600 |
|
$0.0099 / $0.0990 | Buy Now | |
DISTI #
CC0603ZRY5V6BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF Y5V 0603 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0091 | Buy Now |
DISTI #
CC0603ZRY5V6BB474
|
Avnet Abacus | (Alt: CC0603ZRY5V6BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 470nF 10VDC -20% +80% Y5V | 0 |
|
$0.0081 / $0.0105 | RFQ |
Part Details for CC0603ZRY5V6BB474
CC0603ZRY5V6BB474 CAD Models
CC0603ZRY5V6BB474 Part Data Attributes
|
CC0603ZRY5V6BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZRY5V6BB474
YAGEO Corporation
CAP CER 0.47UF 10V Y5V 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603ZRY5V6BB474
This table gives cross-reference parts and alternative options found for CC0603ZRY5V6BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603ZRY5V6BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223824659858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | CC0603ZRY5V6BB474 vs 223824659858 |
C0603Y5V100-474ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603ZRY5V6BB474 vs C0603Y5V100-474ZN6R |
C0603C474Z8VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603ZRY5V6BB474 vs C0603C474Z8VACTU |
MCH184FN474ZC | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603ZRY5V6BB474 vs MCH184FN474ZC |
GRM188F51A474ZC01C | CAPACITOR, CERAMIC, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603ZRY5V6BB474 vs GRM188F51A474ZC01C |
GRM188F51A474ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603ZRY5V6BB474 vs GRM188F51A474ZA01J |
223824619858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | CC0603ZRY5V6BB474 vs 223824619858 |
CL10F474ZPNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CC0603ZRY5V6BB474 vs CL10F474ZPNC |
C0603C474Z8VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, | KEMET Corporation | CC0603ZRY5V6BB474 vs C0603C474Z8VAC7411 |
CS1608Y5V474Z100NBB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603, | Samwha Electronics | CC0603ZRY5V6BB474 vs CS1608Y5V474Z100NBB |